341-059-524-104

Heilind Number:EDA341-059-524-104
Manufacturer:EDAC
Manufacturer Number:341-059-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, providing both durability and safety. With a single row layout and 59 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.