341-059-524-108

Heilind Number:EDA341-059-524-108
Manufacturer:EDAC
Manufacturer Number:341-059-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-524-108

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 59 positions, it offers seamless integration for your projects. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector is rated for 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component for your connectivity needs.