341-060-500-101

Heilind Number:EDA341-060-500-101
Manufacturer:EDAC
Manufacturer Number:341-060-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-500-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With a single row configuration and a total of 60 positions, it provides ample connectivity options for your circuitry. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise PCB mounting. Suitable for a wide range of operating environments, it can withstand temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.