341-060-500-102

Heilind Number:EDA341-060-500-102
Manufacturer:EDAC
Manufacturer Number:341-060-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row configuration, with a total of 60 positions for comprehensive connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, this connector offers precise and efficient PCB-to-board connection. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.