341-060-520-102

Heilind Number:EDA341-060-520-102
Manufacturer:EDAC
Manufacturer Number:341-060-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue not only adds a pop of color to your setup but also ensures easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable performance even in challenging environments. With a single row design and 60 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise placement on your PCB. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB assembly with this superior Card Edge Connector.