341-060-520-103

Heilind Number:EDA341-060-520-103
Manufacturer:EDAC
Manufacturer Number:341-060-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a single row layout with 60 positions, perfect for high-density applications. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in even the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity and longevity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with this essential component.