341-060-520-104

Heilind Number:EDA341-060-520-104
Manufacturer:EDAC
Manufacturer Number:341-060-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-104

Detailed Description

Enhance your PCB connectivity with this durable and high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green hue and a single row configuration, ensuring easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. With a 3A amperage rating and copper alloy contacts, it offers excellent conductivity. The .1-inch pitch and .14-inch row spacing accommodate 60 positions, facilitating precise and secure connections. Suitable for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.