341-060-520-107

Heilind Number:EDA341-060-520-107
Manufacturer:EDAC
Manufacturer Number:341-060-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless integration. Featuring a vibrant green color, this connector stands out while offering top-notch performance. With an amperage rating of 3A, it ensures reliable power transmission in your circuit. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 60 positions allows for precise and secure connections, while the Copper Alloy contact material ensures excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, it's ideal for tight PCB layouts. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity game with this essential component.