341-060-520-201

Heilind Number:EDA341-060-520-201
Manufacturer:EDAC
Manufacturer Number:341-060-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-201

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 60 positions, it offers ample room for secure connections. The copper alloy contacts and .1 inch pitch guarantee reliable transmission of up to 3A of power. Whether for data transfer or power supply, this connector is essential for maintaining seamless operations. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your PCB setup with this high-performance Card Edge Connector.