341-060-520-202

Heilind Number:EDA341-060-520-202
Manufacturer:EDAC
Manufacturer Number:341-060-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-202

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant Green color, this connector boasts a reliable amperage of 3 A, making it ideal for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With two rows and a total of 60 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .1 in and row spacing of .14 in allow for precise alignment. Suitable for straight mount orientations, this connector thrives in environments with temperatures ranging from -40 to 105 °C. Plus, it's RoHS compliant, reflecting our commitment to environmental responsibility. Explore the possibilities with this essential component in the world of connectors.