341-060-520-203

Heilind Number:EDA341-060-520-203
Manufacturer:EDAC
Manufacturer Number:341-060-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 60 positions, it offers ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The 0.1-inch pitch and 0.14-inch row spacing provide precise alignment on your PCB. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector guarantees efficient and stable performance.