341-060-520-207

Heilind Number:EDA341-060-520-207
Manufacturer:EDAC
Manufacturer Number:341-060-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-207

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Its vibrant green color and sleek design bring a touch of modernity to your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows and 60 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with this essential component for your electronic projects.