341-060-520-208

Heilind Number:EDA341-060-520-208
Manufacturer:EDAC
Manufacturer Number:341-060-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-520-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green-colored connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 60 positions with a pitch of .1 inch, perfect for efficient data transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stable operation in any setting. Elevate your electronic projects with this essential component.