341-060-521-103

Heilind Number:EDA341-060-521-103
Manufacturer:EDAC
Manufacturer Number:341-060-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-521-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. This essential component, featuring a sleek Green design, effortlessly facilitates seamless data transfer between circuit boards. Boasting a high amperage tolerance of 3A, it ensures reliable performance even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a single row configuration and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. Supporting 60 positions, it accommodates a wide range of connections. The straight mount orientation and compact dimensions make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this indispensable Card Edge Connector.