341-060-521-201

Heilind Number:EDA341-060-521-201
Manufacturer:EDAC
Manufacturer Number:341-060-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision, this connector boasts a vibrant Green color and is built to handle up to 3A of power. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and .14 inches between rows, it offers secure and efficient data transfer across its 60 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. While not RoHS compliant, this connector delivers uncompromising quality and performance for your PCB assembly needs. Elevate your connectivity solutions with this essential component.