341-060-521-203

Heilind Number:EDA341-060-521-203
Manufacturer:EDAC
Manufacturer Number:341-060-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-521-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a vibrant green hue that stands out on your circuit board. Designed for reliable power delivery, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch, this connector ensures seamless data transmission. The 60 available positions offer ample connectivity, while its straight mount orientation simplifies installation. Operating flawlessly even in extreme conditions, from -40 to 105°C, it's a must-have for any electronic project. Explore our range of innovative connectors under the PCB Connectors category.