341-060-521-208

Heilind Number:EDA341-060-521-208
Manufacturer:EDAC
Manufacturer Number:341-060-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With two rows of Copper Alloy contacts offering a total of 60 positions on a .1-inch pitch, it ensures reliable and efficient signal transmission. The straight mount orientation and .14-inch row spacing provide easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees exceptional performance even in demanding environments. Upgrade your connectivity solutions with this essential component.