341-060-522-101

Heilind Number:EDA341-060-522-101
Manufacturer:EDAC
Manufacturer Number:341-060-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vivid green. Designed for optimal performance, it features a single row with 60 positions and a precise pitch of .1 inch. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in demanding environments. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.