341-060-522-102

Heilind Number:EDA341-060-522-102
Manufacturer:EDAC
Manufacturer Number:341-060-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and a single row configuration, perfect for seamless integration. Boasting a contact material of Copper Alloy, it ensures reliable conductivity, while its UL 94V-0 Thermoplastic Polyester housing guarantees superior safety. With 60 positions and a pitch of .1 inches, it offers ample space for your connections. The straight mount orientation and a row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions today with this indispensable component.