341-060-522-103

Heilind Number:EDA341-060-522-103
Manufacturer:EDAC
Manufacturer Number:341-060-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed with precision and durability in mind, this connector features a single row layout with 60 positions, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and aesthetic appeal. Crafted with copper alloy contacts and a .1-inch pitch, it offers reliable conductivity and easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .14-inch row spacing make it versatile and user-friendly. Trust in our Connector to streamline your board-to-board connections with efficiency and quality.