341-060-522-107

Heilind Number:EDA341-060-522-107
Manufacturer:EDAC
Manufacturer Number:341-060-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3A, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a single row configuration and a pitch of .1 inch, it offers efficient board-to-board connections. Featuring 60 positions and a straight mount orientation, it facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB assembly with this essential component, a must-have in any electronics workshop.