341-060-522-201

Heilind Number:EDA341-060-522-201
Manufacturer:EDAC
Manufacturer Number:341-060-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts providing seamless power transmission, this connector offers a total of 60 positions, ensuring efficient signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Its straight mount orientation guarantees easy installation, making it a must-have in your connector collection. Elevate your PCB assembly experience with this top-of-the-line Card Edge Connector.