341-060-522-202

Heilind Number:EDA341-060-522-202
Manufacturer:EDAC
Manufacturer Number:341-060-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With a 3A amperage rating, it reliably powers your circuitry. The two rows of Copper Alloy contacts, spaced at .1 inches with a .14-inch row spacing, provide seamless communication between PCBs. Boasting 60 positions, this connector offers ample room for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for various applications, this connector is a must-have in any electronic setup.