341-060-522-203

Heilind Number:EDA341-060-522-203
Manufacturer:EDAC
Manufacturer Number:341-060-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector, constructed with UL 94V-0 Thermoplastic Polyester housing material, ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .1 in and row spacing of .14 in, it accommodates 60 positions for versatile connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential component for efficient board-to-board connectivity in your projects.