341-060-522-204

Heilind Number:EDA341-060-522-204
Manufacturer:EDAC
Manufacturer Number:341-060-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Green. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 60 positions, it offers ample room for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Perfect for board-to-board connections, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your setup with this high-quality component and experience enhanced functionality.