341-060-522-207

Heilind Number:EDA341-060-522-207
Manufacturer:EDAC
Manufacturer Number:341-060-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-522-207

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .14 inches, it offers seamless integration for your electronic components. The straight mount orientation and 60 positions ensure a secure and stable connection, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your setup with this essential component, part of our wide range of high-quality connectors.