341-060-524-101

Heilind Number:EDA341-060-524-101
Manufacturer:EDAC
Manufacturer Number:341-060-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-524-101

Detailed Description

Enhance connectivity within your PCB systems with this versatile Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row and 60 positions, this connector is perfect for streamlined board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .1-inch pitch and .14-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure electronic connections in any project.