341-060-524-103

Heilind Number:EDA341-060-524-103
Manufacturer:EDAC
Manufacturer Number:341-060-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 60 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a contact material of high-quality Copper Alloy, it offers reliable conductivity. The precise pitch of .1 inch and row spacing of .14 inch facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation ensures a secure fit, making it ideal for your electronic projects. Upgrade your connectivity solutions with this essential component.