341-060-524-104

Heilind Number:EDA341-060-524-104
Manufacturer:EDAC
Manufacturer Number:341-060-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. The vibrant Green color adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and Copper Alloy contact material, this connector guarantees reliable performance. Featuring a pitch of .1 in and accommodating 60 positions, it facilitates efficient data transfer. Its Straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Elevate your connectivity solutions with this essential component.