341-060-524-108

Heilind Number:EDA341-060-524-108
Manufacturer:EDAC
Manufacturer Number:341-060-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only adds a pop of color but also ensures easy identification. Built for durability, this connector boasts a UL 94V-0 Thermoplastic Polyester housing material, offering reliable performance in various environments. With a single row configuration and 60 positions, it provides ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.