341-060-524-207

Heilind Number:EDA341-060-524-207
Manufacturer:EDAC
Manufacturer Number:341-060-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-524-207

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant Green hue not only adds a pop of color but also serves as a visual indicator for easy identification. Engineered for optimal performance, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. The Copper Alloy contacts guarantee efficient signal transfer, while a .1-inch pitch and .14-inch row spacing facilitate precise board-to-board connections. With 60 positions spread across two rows, it accommodates multiple data lines with ease. The straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Explore seamless connectivity with this essential component.