341-060-524-208

Heilind Number:EDA341-060-524-208
Manufacturer:EDAC
Manufacturer Number:341-060-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission up to 3 A. The .1-inch pitch and .14-inch row spacing accommodate 60 positions with precision, facilitating smooth board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Say goodbye to connectivity issues and elevate your PCB assembly with this top-tier Card Edge Connector.