341-060-555-203

Heilind Number:EDA341-060-555-203
Manufacturer:EDAC
Manufacturer Number:341-060-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-555-203

Detailed Description

Enhance connectivity in your PCB systems with this Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage capacity. Featuring two rows and 60 positions, it offers ample connectivity options for your applications. With a pitch of .1 inch and row spacing of .14 inch, precise and secure connections are easily achieved. Its straight mount orientation allows for seamless integration onto your circuit boards. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Trust in its quality construction to optimize your PCB connections effectively.