341-060-555-204

Heilind Number:EDA341-060-555-204
Manufacturer:EDAC
Manufacturer Number:341-060-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-555-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 60 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, this Card Edge Connector is a must-have for your toolkit. Trust in its straight mount orientation for easy installation and count on its 3A amperage for efficient power transmission. Elevate your PCB connectivity with this essential component.