341-060-555-208

Heilind Number:EDA341-060-555-208
Manufacturer:EDAC
Manufacturer Number:341-060-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-555-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, provide reliable and efficient performance. Boasting 60 positions and an amperage of 3A, it accommodates a wide range of applications. Its straight mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures reliable functionality even in harsh environments. Ideal for board-to-board PCB connections, this connector is a must-have in your toolkit for seamless electronic integration.