341-060-556-201

Heilind Number:EDA341-060-556-201
Manufacturer:EDAC
Manufacturer Number:341-060-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-556-201

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and Copper Alloy contact material, it offers a reliable and efficient connection for your electronic components. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the 60 positions cater to a wide range of connectivity needs. Whether you're working on a new project or upgrading existing systems, this connector's straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile and dependable choice. It's a must-have for any electronic enthusiast or professional looking to streamline their PCB connections.