341-060-556-202

Heilind Number:EDA341-060-556-202
Manufacturer:EDAC
Manufacturer Number:341-060-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 60 positions, it offers ample connectivity options for your circuitry. Crafted with copper alloy contacts, it ensures efficient power transmission with a low amperage rating of 3A. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Whether you're a DIY enthusiast or a professional in need of top-quality connectors, our Card Edge Connector is your go-to solution. Elevate your projects with unmatched performance and durability.