341-060-556-203

Heilind Number:EDA341-060-556-203
Manufacturer:EDAC
Manufacturer Number:341-060-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-556-203

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The 60 positions, arranged with a pitch of .1 in and row spacing of .14 in, provide ample room for secure attachment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for any electronic project.