341-060-560-201

Heilind Number:EDA341-060-560-201
Manufacturer:EDAC
Manufacturer Number:341-060-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-560-201

Detailed Description

Enhance your electronics projects with our high-performance Card Edge Connector in striking green. Designed for optimal connectivity, this component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and a total of 60 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch of .1 inches and row spacing of .14 inches allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronics enthusiast's toolkit.