341-060-560-207

Heilind Number:EDA341-060-560-207
Manufacturer:EDAC
Manufacturer Number:341-060-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-560-207

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating, it facilitates efficient power transmission. Its dual-row design with 60 positions allows for multiple connections, while the Copper Alloy contact material guarantees optimal conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment, and the straight mount orientation offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with this essential component.