341-062-500-201

Heilind Number:EDA341-062-500-201
Manufacturer:EDAC
Manufacturer Number:341-062-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-500-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 62 positions, it offers ample connectivity options for your needs. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.