341-062-500-204

Heilind Number:EDA341-062-500-204
Manufacturer:EDAC
Manufacturer Number:341-062-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-500-204

Detailed Description

Enhance your PCB connections with this top-quality Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, it not only stands out visually but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and contact material made of durable Copper Alloy, reliability is guaranteed. The connector offers dual rows, each with 62 positions, ensuring ample connectivity options. Its .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for various electronic applications.