341-062-520-203

Heilind Number:EDA341-062-520-203
Manufacturer:EDAC
Manufacturer Number:341-062-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of 62 copper alloy contacts, it ensures reliable conductivity at a pitch of .1 inches and row spacing of .14 inches. Suitable for high-speed data transmission, it can handle up to 3A of current, meeting industry standards with an operating temperature range of -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential choice for your electronic projects. Upgrade your connectivity with this essential component, ideal for various applications in the technology sector.