341-062-520-204

Heilind Number:EDA341-062-520-204
Manufacturer:EDAC
Manufacturer Number:341-062-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-520-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures optimal conductivity while supporting an amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating a generous 62 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.