341-062-520-207

Heilind Number:EDA341-062-520-207
Manufacturer:EDAC
Manufacturer Number:341-062-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-520-207

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 3 A. Each of the 62 positions is meticulously crafted for seamless connection, while the .1-inch pitch and .14-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.