341-062-521-202

Heilind Number:EDA341-062-521-202
Manufacturer:EDAC
Manufacturer Number:341-062-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-521-202

Detailed Description

Enhance your circuit connection with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With 62 positions spread across 2 rows, it offers ample room for seamless board-to-board connections. The compact .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the PCB assembly process. Elevate your connectivity with this essential component, a must-have in any engineer's toolkit.