341-062-521-203

Heilind Number:EDA341-062-521-203
Manufacturer:EDAC
Manufacturer Number:341-062-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliability in any setting. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 62 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB assembly with this essential component.