341-062-521-207

Heilind Number:EDA341-062-521-207
Manufacturer:EDAC
Manufacturer Number:341-062-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector offers reliable power transfer with an amperage of 3 A. Its copper alloy contacts ensure efficient signal transmission, while the two rows of 62 positions provide ample room for seamless board-to-board connections. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment for streamlined assembly. Designed for versatility, it has a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.