341-062-521-208

Heilind Number:EDA341-062-521-208
Manufacturer:EDAC
Manufacturer Number:341-062-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also offers exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows for enhanced connectivity, it houses 62 positions, making it ideal for complex circuit setups. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Elevate your PCB game with this essential component.