341-062-522-203

Heilind Number:EDA341-062-522-203
Manufacturer:EDAC
Manufacturer Number:341-062-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-522-203

Detailed Description

Upgrade your PCB connection with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a 3A amperage capacity. Made of UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With two rows and a total of 62 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing make for easy and secure installation. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.